T1240240140-000
H24B-TGH-M40
Enhance the functionality of your heavy-duty power connections with our HDC IP65 series Die Cast Aluminum Hood. Featuring a versatile design, it offers top and side wire entry options for seamless installation. Equipped with a convenient Locking Clip, ensuring secure and reliable connections in any industrial environment. Compliant with RoHS regulations, it's a sustainable choice for your projects. Explore our range of Rectangular Connector Hoods & Bases for complete solutions. Elevate your power connectivity with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1240240140-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Top & Side |
Locking Device Type: | Locking Clip |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1240240140-000 |
Screw and Hole Thread Size: | M40 |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |