T1260162121-000
H16B-TGB-PG21
Introducing the H16B-TGB-PG21 Hood, a rugged and reliable accessory designed for HDC IP65 connectors. Crafted from durable Die Cast Aluminum, this hood ensures robust protection for your cable connections in industrial environments. Featuring a PG21 thread size and bottom wire entry location, it offers secure and efficient assembly. With a locking device for added security, it's the perfect choice for demanding applications. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Explore the full range of Rectangular Connector Hoods & Bases to complete your heavy-duty power connector setup with ease.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1260162121-000 |
Series: | HDC IP65 |
Accessory Type: | Hood |
Thread Size: | PG21 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1260162121-000 |
Length: | 93.5 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | PG21 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |