T1270162129-000
H16B-TSBH-PG29
Introducing the H16B-TSBH-PG29, a heavy-duty IP65-rated hood designed for secure and reliable connectivity in demanding environments. Constructed of durable die-cast aluminum, this hood ensures robust protection for your rectangular connectors. Featuring a side wire entry and a locking device, it offers easy and secure installation, perfect for industrial applications. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential connector accessory. Joining our extensive HDC IP65 series, this hood is a vital component for maintaining efficient power connections in challenging settings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1270162129-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1270162129-000 |
Height: | 76 mm |
Length: | 93.5 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | PG29 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |