T1280162129-000
H16B-TGBH-PG29
Introducing the H16B-TGBH-PG29, a durable and efficient hood designed for use in HDC IP65 series connectors. Constructed with high-quality die-cast aluminum, this hood ensures reliable performance in demanding environments. Featuring a PG29 thread size and a bottom wire entry location, it offers easy and secure connectivity. The locking device type provides added safety, making it ideal for heavy-duty power applications. Compliant with RoHS regulations, this hood is a sustainable choice for your connector needs. Perfect for use with Rectangular Connector Hoods & Bases, it guarantees a seamless and efficient connection every time. Elevate your power connector setup with the H16B-TGBH-PG29.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1280162129-000 |
Series: | HDC IP65 |
Accessory Type: | Hood |
Thread Size: | PG29 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1280162129-000 |
Height: | 76 mm |
Length: | 93.5 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | PG29 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |