T1280242129-000
H24B-TGBH-PG29
Introducing the H24B-TGBH-PG29 Hood, an essential component in the HDC IP65 series, designed for heavy-duty power connectors. Crafted from durable die-cast aluminum, this hood offers superior protection and performance in demanding environments. Featuring a PG29 thread size and a convenient bottom wire entry location, it ensures secure and efficient connectivity. The locking device type provides added security, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the reliability of this Rectangular Connector Hood for your power connection needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1280242129-000 |
Series: | HDC IP65 |
Accessory Type: | Hood |
Thread Size: | PG29 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1280242129-000 |
Height: | 76 mm |
Length: | 120 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | PG29 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |