The H16B-TS-RO-PG21, a robust HDC IP65 series hood for heavy-duty power connectors. Crafted from durable die-cast aluminum, this hood ensures reliable protection in demanding environments. Featuring a convenient side wire entry and a secure locking device, it offers easy installation and enhanced connectivity. RoHS compliant, it meets stringent environmental standards, making it the ideal choice for industrial applications. Trust in this high-quality rectangular connector hood for uncompromising performance and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1310160121-000
Series:HDC IP65
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Side
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1310160121-000
Length:93.5 mm
Width:43 mm
Screw and Hole Thread Size:PG21
Locking Device Location:Hood
Circuit Application:Power & Signal
Sealable:Yes
Product Size:6
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2021E-20-008190 - Add CE mark on enclosure. Customer Request. According Europe Union requirement, products to be placed or put into service in the European Economic Area, European Free Trade Association (EFTA) or Turkey, Must bear the CE mark if product is covered by one or more of the European CE Marking directives. now the TE HDC portfolio is clarifed to covered more than one directives, TE decided to implement the CE mark to all the necessary products in the HDC product Portfolio.Product Change Notice Download