T1310160132-000
H16B-TS-RO-M32
Introducing the H16B-TS-RO-M32, a reliable and durable connector hood from our HDC IP65 series. Constructed from high-quality die-cast aluminum, this hood is designed for heavy-duty applications in demanding environments. Featuring a side wire entry and a locking device for secure connections, it guarantees optimal performance and safety. As part of our supplier product line of Rectangular Connector Hoods & Bases, rest assured of its quality and compliance with RoHS standards. Perfect for use in industrial settings, this accessory is essential for ensuring reliable power connections. Explore our full range of Heavy Duty Power Connector Accessories for all your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1310160132-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1310160132-000 |
Length: | 93.5 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | M32 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |