T1310240132-000
H24B-TS-RO-M32
Introducing the H24B-TS-RO-M32, a rugged HDC IP65 series hood crafted from durable die-cast aluminum. Designed for heavy-duty applications, this locking connector hood features a convenient side wire entry, ensuring secure and efficient connections in demanding environments. Compliant with RoHS regulations, it is a reliable solution for industrial settings. Part of our extensive range of rectangular connector hoods and bases, it offers superior performance and durability for your power connectivity needs. Explore our selection of heavy-duty power connector accessories for comprehensive solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1310240132-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1310240132-000 |
Length: | 120 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | M32 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |