Elevate your heavy-duty power connector setup with the H48B-TS-RO-PG29 Hood. Crafted from durable die-cast aluminum, this IP65-rated accessory ensures reliable performance in demanding industrial environments. Designed for easy installation, it features a side wire entry with a secure locking mechanism for added safety. Perfect for completing your rectangular connector system, this hood is RoHS compliant, guaranteeing its environmental responsibility. Upgrade your power connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1310480129-000
Series:HDC IP65
Accessory Type:Hood
Thread Size:PG29
Material:Die Cast Aluminum
Connector Product Type:Base Housing
Cable/Wire Entry Location:Side
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1310480129-000
Screw and Hole Thread Size:PG29
Locking Device Location:Hood
Circuit Application:Power & Signal
Sealable:Yes
Product Size:12
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: