Introducing the H16A-TS-M25, a premium rectangular connector hood from our HDC IP65 series. Crafted from durable die-cast aluminum, this hood ensures reliable performance in demanding environments. Featuring a convenient side wire entry design and a secure locking mechanism, it offers ease of installation and peace of mind. Designed for heavy-duty power applications, it is part of our extensive range of connector hoods and bases that guarantee superior connectivity. Compliant with RoHS regulations, it is a sustainable choice for your projects. Elevate your power connections with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity T1319160125-000
Series: HDC IP65
Material: Die Cast Aluminum
Connector Product Type: Hood
Cable/Wire Entry Location: Side
Locking Device Type: Locking
Product: Rectangular Connector Hoods & Bases
SKU: AMPT1319160125-000
Screw and Hole Thread Size: M25
Locking Device Location: Hood
Circuit Application: Power & Signal
Sealable: Yes
Product Size: 5
Corrosion Protected: Yes

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: