T1330160129-000
H16B-TSH-RO-PG29
Introducing the H16B-TSH-RO-PG29, a robust and reliable hood accessory designed for use in harsh environments. Crafted from durable die-cast aluminum, this IP65-rated hood ensures superior protection for your connectors. Featuring a PG29 thread size and side wire entry, it offers a secure and efficient solution for cable management. The locking device provides added security, making it ideal for heavy-duty applications. Compliant with RoHS standards, this hood is both environmentally friendly and high-performing. Part of our Rectangular Connector Hoods & Bases series, it guarantees seamless compatibility and easy integration. Perfect for power connectors, this accessory is a must-have for any industrial setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1330160129-000 |
Series: | HDC IP65 |
Accessory Type: | Hood |
Thread Size: | PG29 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1330160129-000 |
Height: | 76 mm |
Length: | 93.5 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | PG29 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |