T1330160132-000
H16B-TSH-RO-M32
Introducing the H16B-TSH-RO-M32, a rugged and reliable connector hood from our HDC IP65 series. Crafted from durable die-cast aluminum, this hood is designed for heavy-duty applications in demanding environments. Featuring a convenient side wire entry location and a secure locking clip mechanism, it ensures easy and stable connections. Part of our extensive range of rectangular connector hoods and bases, it guarantees compatibility and versatility. Rest assured, it complies with RoHS standards for environmentally conscious manufacturing. Upgrade your power connectivity with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1330160132-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking Clip |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1330160132-000 |
Screw and Hole Thread Size: | M32 |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |