T1330240121-000
H24B-TSH-RO-PG21
Introducing the H24B-TSH-RO-PG21, a rugged yet versatile rectangular connector hood designed for heavy-duty power applications. Crafted from durable die-cast aluminum, this IP65-rated hood offers reliable protection against harsh industrial environments. Featuring a convenient side wire entry point and a locking device for secure connections, it ensures optimal performance in demanding settings. This essential component is part of our HDC series, renowned for its high quality and durability. Compliant with RoHS regulations, it meets stringent environmental standards. Perfect for use in a wide range of industries, from manufacturing to transportation, the H24B-TSH-RO-PG21 is a must-have for any power connector setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1330240121-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1330240121-000 |
Height: | 76 mm |
Length: | 120 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | PG21 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |