T1340160132-000
H16B-TGH-RO-M32
The H16B-TGH-RO-M32 is a rugged die-cast aluminum hood designed for heavy-duty industrial applications. With an IP65 rating, it provides reliable protection against dust and water ingress, making it suitable for harsh environments. Featuring multiple wire entry points at the top and side, it offers flexibility in cable routing. The hood is equipped with a locking clip for secure connections, ensuring reliable performance in high-vibration settings. RoHS compliant, it meets environmental standards for sustainability. Part of the HDC series, this hood is compatible with rectangular connectors, offering a comprehensive solution for power and signal transmission in demanding scenarios.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1340160132-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Top & Side |
Locking Device Type: | Locking Clip |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1340160132-000 |
Screw and Hole Thread Size: | M32 |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |