T1430100000-000
H10B-AD-BO
Introducing the H10B-AD-BO Hood, a vital component in the HDC IP65 series of heavy-duty power connectors. Crafted from durable die-cast aluminum, this hood ensures reliable protection for your connections in industrial environments. Designed for easy installation, it features a bottom wire entry location and a secure locking mechanism for added safety. Compliant with RoHS regulations, this hood is an essential accessory for your heavy-duty power connector setup. Trust in its quality and performance for seamless power transmission in demanding applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1430100000-000 |
Series: | HDC IP65 |
Accessory Type: | Hood |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1430100000-000 |
Screw and Hole Thread Size: | 2PG21 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2024 | PCN-23-196243 - Material Change. Material change of plastic cover Update BOM for H10B housing. | Download |