Enhance the durability and performance of your heavy-duty power connectors with the HDC IP65 series Base Housing. Crafted from high-quality Die Cast Aluminum, this rugged housing ensures reliable protection in demanding industrial environments. Featuring a Bottom wire entry location and Locking device type, it offers secure and efficient connectivity. Compliant with RoHS standards, it is a sustainable choice for your connectivity needs. Ideal for use with Rectangular Connector Hoods & Bases, this component is a crucial accessory for maintaining optimal power transmission in critical applications. Elevate your connector setup with the H10B-ADM-BO Base Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1430101000-000
Series:HDC IP65
Material:Die Cast Aluminum
Connector Product Type:Base Housing
Cable/Wire Entry Location:Bottom
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1430101000-000
Locking Device Location:Housing
Circuit Application:Power & Signal
Sealable:Yes
Product Size:4
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: