T1430240000-000
H24B-AD-BO
The H24B-AD-BO, a rugged and reliable Hood accessory from the HDC IP65 series. Constructed from durable Die Cast Aluminum, this Base Housing is designed for heavy duty applications. Featuring a Bottom wire entry location and Locking device type, it ensures secure and efficient connectivity. A key component in the Rectangular Connector Hoods & Bases lineup, this product complies with RoHS standards and is essential for power and signal transmission in demanding environments.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1430240000-000 |
Series: | HDC IP65 |
Accessory Type: | Hood |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1430240000-000 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |