T1440242125-000
H24B-SGR-M25
Introducing the H24B-SGR-M25 Hood, an essential component in the HDC IP65 series for heavy-duty power connectors. Crafted from durable die-cast aluminum, this hood boasts superior strength and longevity. Designed for a seamless fit, it features a side wire entry location and M25 thread size, ensuring secure and reliable connections. With a locking device for added safety, this hood is perfect for industrial applications requiring robust power connectivity. RoHS compliant and part of our Rectangular Connector Hoods & Bases line, it guarantees quality and performance. Upgrade your setup with the H24B-SGR-M25 Hood for optimal power transmission.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1440242125-000 |
Series: | HDC IP65 |
Accessory Type: | Hood |
Thread Size: | M25 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1440242125-000 |
Width: | 57 mm |
Screw and Hole Thread Size: | M25 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |