T1460100116-000
H10B-SDR-BO-PG16
Introducing the H10B-SDR-BO-PG16, a rugged HDC IP65 Base Housing designed for heavy-duty power applications. Constructed from durable Die Cast Aluminum, this connector housing ensures reliable performance in challenging environments. Featuring a side wire entry and locking device for secure connections, it is perfect for industrial settings. Compliant with RoHS standards, it meets environmental regulations. Pair it with our Rectangular Connector Hoods & Bases for a complete power solution. Explore more Heavy Duty Power Connector Accessories in our catalog.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1460100116-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1460100116-000 |
Height: | 54 mm |
Length: | 94 mm |
Screw and Hole Thread Size: | 2PG16 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |