Enhance the durability and performance of your heavy-duty power connectors with our HDC IP65 Base Housing, featuring a robust die-cast aluminum construction. Engineered for reliable outdoor use, this housing is equipped with a side wire entry location for seamless installation. The locking clip mechanism ensures secure connections, even in demanding industrial environments. Compliant with RoHS standards, it guarantees both efficiency and environmental responsibility. Perfect for Rectangular Connector Hoods & Bases, this accessory is a must-have for your power connectivity needs. Elevate your setup with our premium-quality Heavy Duty Power Connector Accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity T1460100120-000
Series: HDC IP65
Material: Die Cast Aluminum
Connector Product Type: Base Housing
Cable/Wire Entry Location: Side
Locking Device Type: Locking Clip
Product: Rectangular Connector Hoods & Bases
SKU: AMPT1460100120-000
Screw and Hole Thread Size: M20
Circuit Application: Power & Signal
Sealable: Yes
Product Size: 4
Corrosion Protected: Yes

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: