T1460100216-000
H10B-SDR-BO-2PG16
Introducing the H10B-SDR-BO-2PG16, a robust base housing from our HDC IP65 series. Crafted from durable die-cast aluminum, this connector housing is designed for heavy-duty applications requiring reliable connectivity in demanding environments. Featuring side wire entry and a secure locking mechanism, it ensures easy installation and maintenance. Compliant with RoHS standards, it is an eco-friendly choice for your power connector needs. Perfect for use with Rectangular Connector Hoods & Bases, this component is a critical part of our comprehensive lineup of Heavy Duty Power Connector Accessories. Trust in its quality and performance to keep your operations running smoothly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1460100216-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1460100216-000 |
Height: | 54 mm |
Length: | 94 mm |
Screw and Hole Thread Size: | PG16 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |