T1460240121-000
H24B-SDR-BO-PG21
Introducing the H24B-SDR-BO-PG21, a robust Base Housing from our HDC IP65 series. Crafted from durable Die Cast Aluminum, this essential connector component is designed for heavy-duty applications, providing a secure and reliable connection. Featuring a Side wire entry location and Locking device type, it ensures easy installation and maintenance. Compliant with RoHS standards, it upholds our commitment to environmental responsibility. Part of our comprehensive range of Rectangular Connector Hoods & Bases, it is a key element for powering your equipment with confidence. Explore our full selection of Heavy Duty Power Connector Accessories for all your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1460240121-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1460240121-000 |
Width: | 57 mm |
Screw and Hole Thread Size: | PG21 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |