T1490100221-000
H10B-SDRH-BO-2PG21
Introducing the H10B-SDRH-BO-2PG21, a durable and versatile Base Housing from our HDC IP65 series. Crafted from Die Cast Aluminum, this rugged connector component is designed for heavy-duty applications. Featuring a Side wire entry location and Locking device type, it ensures secure and reliable connections in demanding environments. Compliant with RoHS regulations, it offers peace of mind in terms of environmental responsibility. Part of our extensive range of Rectangular Connector Hoods & Bases, it is a key component for your power connectivity needs. Explore its full potential in our Products catalog under the Heavy Duty Power Connectors & Accessories section.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1490100221-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1490100221-000 |
Height: | 74 mm |
Length: | 94 mm |
Width: | 57 mm |
Screw and Hole Thread Size: | 2M25 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |