T1490160221-000
H16B-SDRH-BO-2PG21
Introducing the H16B-SDRH-BO-2PG21, a durable HDC IP65 series base housing crafted from high-quality die-cast aluminum. Designed for heavy-duty power applications, this connector product features a convenient side wire entry location and a robust locking device for secure connections. Part of our range of rectangular connector hoods and bases, it ensures reliable performance in demanding environments. With full RoHS compliance, you can trust in its quality and environmental responsibility. Partner with us for all your power connector needs, from heavy-duty power connectors to essential accessories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1490160221-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1490160221-000 |
Length: | 117 mm |
Width: | 57 mm |
Screw and Hole Thread Size: | 2PG21 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |