The H3A-MAG Hood, part of our HDC IP65 series, crafted with durable Die Cast Aluminum for reliable performance in harsh environments. Designed as a base housing accessory, it features a PG2x16 thread size and bottom wire entry location for convenient installation. With a locking device for added security, this hood is RoHS compliant, making it a sustainable choice. Perfect for use with our Rectangular Connector Hoods & Bases, it ensures a secure and efficient connection for your heavy-duty power applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1509030000-000
Series:HDC IP65
Accessory Type:Hood
Thread Size:PG2x16
Material:Die Cast Aluminum
Connector Product Type:Base Housing
Cable/Wire Entry Location:Bottom
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1509030000-000
Length:40 mm
Locking Device Location:Housing
Circuit Application:Power & Signal
Sealable:Yes
Product Size:1
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/01/2020E-20-007782 - Add CE mark on enclosure. According Europe Union requirement, products to be placed or put into service in the European Economic Area, European Free Trade Association (EFTA) or Turkey, Must bear the CE mark if product is covered by one or more of the European CE Marking directives. Product Change Notice Download