Enhance the durability and functionality of your HDC connectors with the H6B-ADS series Base Housing. Crafted from robust Die Cast Aluminum and featuring an IP65 rating, this essential component ensures reliable performance even in harsh environments. Equipped with a Locking Clip for secure connection, it guarantees a hassle-free assembly process. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Perfect for various industrial applications, this Base Housing is a vital accessory for maintaining the integrity of your Rectangular Connector Hoods & Bases. Elevate your power connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity T1510062100-000
Series: HDC IP65
Material: Die Cast Aluminum
Connector Product Type: Base Housing
Locking Device Type: Locking Clip
Product: Rectangular Connector Hoods & Bases
SKU: AMPT1510062100-000
Circuit Application: Power & Signal
Sealable: Yes
Product Size: 3
Corrosion Protected: Yes

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: