The H10B-AD-LB, a durable base housing from our HDC IP65 series. Constructed from high-quality die-cast aluminum, this connector component offers superior protection and performance in harsh environments. Featuring a bottom wire entry location and a locking device for added security, it is ideal for heavy-duty power applications. RoHS compliant and part of our extensive range of Rectangular Connector Hoods & Bases, this product ensures reliability and compliance with industry standards. Upgrade your power connections with the H10B-AD-LB and experience seamless functionality in demanding settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1510103000-000
Series:HDC IP65
Material:Die Cast Aluminum
Connector Product Type:Base Housing
Cable/Wire Entry Location:Bottom
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1510103000-000
Locking Device Location:Housing
Circuit Application:Power & Signal
Sealable:Yes
Product Size:4
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/31/2021E-20-008181 - Add CE mark. Add CE mark on enclosure. This change is considered by TE Connectivity as a; . Location of change, see attachments.
Product Change Notice Download