T1510103001-000
H10B-ADM-LB
Introducing the H10B-ADM-LB, a durable and reliable base housing component from our HDC IP65 series. Crafted from high-quality die-cast aluminum, this connector housing ensures robust performance in even the most demanding environments. Featuring a bottom wire entry location and a secure locking device, it offers easy installation and a dependable connection. RoHS compliant and designed for heavy-duty applications, this base housing is a vital component in our range of rectangular connector hoods and bases, guaranteeing efficient power transmission in industrial settings. Trust in its quality and performance for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1510103001-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1510103001-000 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |