T1510243000-000
H24B-AD-LB
Enhance the durability and functionality of your heavy-duty power connections with the HDC IP65 series Base Housing. Crafted from high-quality Die Cast Aluminum, this component guarantees reliable performance in demanding environments. Featuring a Bottom wire entry location and a Locking device, it ensures secure and efficient cable management. Compliant with RoHS regulations, it offers peace of mind in terms of environmental responsibility. A vital part of our Rectangular Connector Hoods & Bases collection, it is essential for maintaining the integrity of your power systems. Upgrade your setup with this rugged and dependable connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1510243000-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1510243000-000 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2021 | E-20-014876 - Add CE mark on enclosure. According Europe Union requirement, products to be placed or put into service in the European Economic Area, European Free Trade Association (EFTA) or Turkey, Must bear the CE mark if product is covered by one or more of the European CE Marking directives. now the TE HDC portfolio is clarifed to covered more than one directives, TE decided to implement the CE mark to all the necessary products in the HDC product portfolio. | Download |