T1510243100-000
H24B-ADM-LB
Introducing the H24B-ADM-LB, a rugged and reliable Base Housing from our HDC IP65 series. Crafted from durable Die Cast Aluminum, this connector component is designed for heavy-duty applications, providing secure protection for your power and signal connections. Featuring a Bottom wire entry location and a Locking device type, it ensures a stable and watertight connection in challenging environments. RoHS compliant and part of our Rectangular Connector Hoods & Bases range, it guarantees both performance and environmental responsibility. Perfect for industrial settings, this component is a vital accessory for your Heavy Duty Power Connector setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1510243100-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1510243100-000 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |