Enhance the functionality of your HDC IP65 series connectors with the H48B-AD-LB Hood accessory. Crafted from durable die-cast aluminum, this Base Housing features a bottom wire entry location and locking device for secure connectivity. Designed for PG2x16 thread size, it ensures a reliable fit for heavy-duty power applications. Compliant with RoHS standards, it is a sustainable choice for your connector setup. Perfect for industrial environments, this accessory is a essential component for Rectangular Connector Hoods & Bases. Elevate your power connector system with this high-quality, performance-driven accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1510482000-000
Series:HDC IP65
Accessory Type:Hood
Thread Size:PG2x16
Material:Die Cast Aluminum
Connector Product Type:Base Housing
Cable/Wire Entry Location:Bottom
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1510482000-000
Locking Device Location:Housing
Circuit Application:Power & Signal
Sealable:Yes
Product Size:12
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: