T1619101220-000
H10A-SGRS-2M20
Introducing the HDC IP65 series, this durable Base Housing features a robust design crafted from Die Cast Aluminum for reliable performance in demanding environments. With a wire entry location on the side and a locking device for secure connections, it ensures ease of installation and enhanced safety. A part of our Rectangular Connector Hoods & Bases range, this product is RoHS compliant, meeting environmental standards. Ideal for heavy-duty power applications, it offers durability and functionality in one sleek package. Elevate your connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1619101220-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1619101220-000 |
Height: | 57 mm |
Screw and Hole Thread Size: | 2M20 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 2 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |