T1620063120-000
H6B-SDR-M20
Introducing the H6B-SDR-M20, a rugged and versatile base housing from our HDC IP65 series. Crafted from durable die-cast aluminum, this connector housing is designed for heavy-duty applications, providing reliable protection in harsh environments. Featuring a side wire entry and a secure locking mechanism, it ensures easy and secure connections. RoHS compliant and part of our extensive range of Rectangular Connector Hoods & Bases, it offers quality and performance you can trust. Ideal for use in power connectivity setups, this base housing is a crucial component for maintaining seamless operations in industrial settings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1620063120-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1620063120-000 |
Length: | 82 mm |
Screw and Hole Thread Size: | M20 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 3 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |