The H10B-SDR-LB-PG16, a rugged and reliable base housing from our HDC IP65 series. Crafted from high-quality die-cast aluminum, this connector housing is designed for heavy-duty applications where durability is essential. Featuring a side wire entry and locking mechanism, it ensures secure and efficient connectivity. RoHS compliant, it meets strict environmental standards. Ideal for use in industrial settings, this base housing is part of our comprehensive range of rectangular connector hoods and bases. Upgrade your power connections with confidence, knowing you're getting a top-quality product from a trusted supplier.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1620103116-000
Series:HDC IP65
Material:Die Cast Aluminum
Connector Product Type:Base Housing
Cable/Wire Entry Location:Side
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1620103116-000
Height:54 mm
Length:94 mm
Screw and Hole Thread Size:2M32
Locking Device Location:Housing
Circuit Application:Power & Signal
Sealable:Yes
Product Size:4
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: