T1620163225-000
H16B-SDR-LB-2M25
Introducing the H16B-SDR-LB-2M25, a durable and reliable base housing from the HDC IP65 series. Constructed from high-quality die-cast aluminum, this component is designed for heavy-duty power connector applications. Featuring side wire entry and a secure locking mechanism, it ensures easy installation and dependable performance in demanding environments. Compliant with RoHS standards, it is an environmentally conscious choice for your connectivity needs. Trust in its quality as a key component in your industrial projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1620163225-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1620163225-000 |
Length: | 117 mm |
Width: | 57 mm |
Screw and Hole Thread Size: | 2M25 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |