T1902100225-009

H10BPR-TS/GHC-2M25-EMC-C

Part Aliases: TE Connectivity H10BPR-TS/GHC-2M25-EMC  
Enhance the functionality of your heavy-duty power connectors with our top-of-the-line Hood. Crafted from durable Die Cast Aluminum in a sleek Black finish, this essential accessory ensures optimal performance and protection for your connections. Featuring EMC compliance and a screwlock locking device, it guarantees secure and reliable operation in any environment. With convenient top and side wire entry locations, installation is a breeze. Trust in our Rectangular Connector Hoods & Bases to meet your industrial connectivity needs with uncompromising quality and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1902100225-009
Color:Black
Series:HDC IP68 EMC
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Top & Side
Locking Device Type:Screwlock
Product:Rectangular Connector Hoods & Bases
Part Aliases:H10BPR-TS/GHC-2M25-EMC
SKU:AMPT1902100225-009
Height:70 mm / 2.756 in
Length:110 mm / 4.331 in
Width:53.2 mm / 2.095 in
Screw and Hole Thread Size:2M25
Locking Device Location:Hood
Product Size:4
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: