T1902164025-109

H16BPR-TG/SHC-M40/M25-EMC-C

Part Aliases: TE Connectivity H16BPR-TG/SHC-M40/M25-  
Enhance the functionality and durability of your heavy-duty power connectors with this black HDC IP68 EMC hood. Made of high-quality die-cast aluminum, it ensures reliable protection and performance in demanding environments. Featuring top and side wire entry locations and a secure screwlock mechanism, it offers easy and secure installation. This essential accessory, part of our extensive range of rectangular connector hoods and bases, is RoHS compliant, making it a sustainable choice for your connectivity needs. Perfect for industrial applications, it guarantees efficient power transmission with uncompromised quality. Elevate your power connector setup with this EMC hood and experience seamless connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1902164025-109
Color:Black
Series:HDC IP68 EMC
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Top & Side
Locking Device Type:Screwlock
Product:Rectangular Connector Hoods & Bases
Part Aliases:H16BPR-TG/SHC-M40/M25-
SKU:AMPT1902164025-109
Height:80 mm / 3.15 in
Length:130 mm / 5.118 in
Width:53.2 mm / 2.095 in
Screw and Hole Thread Size:M40/M25
Locking Device Location:Hood
Product Size:6
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: