T1910060125-009
H6BPR-TSH-M25-EMC-C
Enhance your industrial connectivity with this robust Die Cast Aluminum hood, perfect for HDC IP68 EMC applications. Designed for reliable performance in challenging environments, it features a secure Screwlock mechanism for hassle-free installation. The sleek black finish adds a professional touch, while the side wire entry location offers convenience. Ensure compliance with RoHS regulations while enjoying seamless integration with our Rectangular Connector Hoods & Bases. Upgrade your power connections with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | T1910060125-009 |
Color: | Black |
Series: | HDC IP68 EMC |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Screwlock |
Product: | Rectangular Connector Hoods & Bases |
Part Aliases: | H6BPR-TSH-M25-EMC-C |
SKU: | AMPT1910060125-009 |
Height: | 101 mm / 3.976 in |
Length: | 133 mm / 5.236 in |
Width: | 58 mm / 2.283 in |
Screw and Hole Thread Size: | M25 |
Locking Device Location: | Hood |
Product Size: | 3 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |