T1910160132-009
H16BPR-TSH-M32-EMC-C
Enhance the performance and durability of your heavy-duty power connectors with our EMC-compliant H16BPR-TSH-M32-EMC-C hood in sleek black. Crafted from high-quality die-cast aluminum, it ensures reliable protection in demanding environments. Featuring a side wire entry and secure screwlock mechanism, installation is both convenient and secure. RoHS compliant and part of our comprehensive range of Rectangular Connector Hoods & Bases, this accessory is a must-have for industrial applications where reliability is paramount. Upgrade your setup with the best in class connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | T1910160132-009 |
Color: | Black |
Series: | HDC IP68 EMC |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Screwlock |
Product: | Rectangular Connector Hoods & Bases |
Part Aliases: | H16BPR-TSH-M32-EMC-C |
SKU: | AMPT1910160132-009 |
Height: | 111.8 mm / 4.401 in |
Length: | 166 mm / 6.535 in |
Width: | 58 mm / 2.283 in |
Screw and Hole Thread Size: | M32 |
Locking Device Location: | Hood |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |