T1910240140-009

H24BPR-TSH-M40-EMC-C

Part Aliases: TE Connectivity H24BPR-TSH-M40-EMC-C  
Enhance the durability and performance of your heavy-duty power connectors with this Die Cast Aluminum Hood in sleek black. Designed for optimal EMC protection, it features a secure screwlock mechanism for easy installation. With a side wire entry location, it ensures efficient cable management. RoHS compliant and crafted with high-quality materials, this hood guarantees reliability in demanding industrial applications. Upgrade your connector setup with this essential accessory for seamless power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1910240140-009
Color:Black
Series:HDC IP68 EMC
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Side
Locking Device Type:Screwlock
Product:Rectangular Connector Hoods & Bases
Part Aliases:H24BPR-TSH-M40-EMC-C
SKU:AMPT1910240140-009
Height:111.8 mm / 4.401 in
Length:193 mm / 7.598 in
Width:58 mm / 2.283 in
Screw and Hole Thread Size:M40
Locking Device Location:Hood
Product Size:8
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: