T1912060120-009

H6BPR-TSHC-M20-EMC-C

Part Aliases: TE Connectivity H6BPR-TSHC-M20-EMC-C  
Enhance the durability and functionality of your heavy-duty power connectors with the H6BPR-TSHC-M20-EMC-C Hood. Crafted from rugged die-cast aluminum in a sleek black finish, this IP68 EMC-compliant accessory ensures reliable performance in demanding environments. Featuring a convenient side wire entry and secure screwlock mechanism, it guarantees easy installation and maintenance. Trust in its high-quality construction for seamless connectivity in industrial applications. Explore our range of Rectangular Connector Hoods & Bases for comprehensive solutions. Rest assured, it complies with RoHS standards for environmentally conscious sourcing. Elevate your power connection setup with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1912060120-009
Color:Black
Series:HDC IP68 EMC
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Side
Locking Device Type:Screwlock
Product:Rectangular Connector Hoods & Bases
Part Aliases:H6BPR-TSHC-M20-EMC-C
SKU:AMPT1912060120-009
Height:70 mm / 2.756 in
Length:96 mm / 3.779 in
Width:53.2 mm / 2.095 in
Screw and Hole Thread Size:M20
Locking Device Location:Hood
Product Size:3
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: