T1912160132-009

H16BPR-TSHC-M32-EMC-C

Part Aliases: TE Connectivity H16BPR-TSHC-M32-EMC-C  
Enhance the durability and functionality of your heavy-duty power connectors with this HDC IP68 EMC Hood. Crafted from high-quality die-cast aluminum in a sleek black finish, it ensures reliable performance in demanding environments. Featuring a side wire entry and screw lock mechanism, installation is secure and efficient. This essential accessory is RoHS compliant, meeting strict environmental standards. Perfect for industrial applications, it offers superior protection and connectivity for your power systems. Partner with our Rectangular Connector Hoods & Bases for a complete and reliable solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1912160132-009
Color:Black
Series:HDC IP68 EMC
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Side
Locking Device Type:Screwlock
Product:Rectangular Connector Hoods & Bases
Part Aliases:H16BPR-TSHC-M32-EMC-C
SKU:AMPT1912160132-009
Height:80 mm / 3.15 in
Length:130 mm / 5.118 in
Width:53.2 mm / 2.095 in
Screw and Hole Thread Size:M32
Locking Device Location:Hood
Product Size:6
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: