Enhance the durability and functionality of your heavy-duty power connectors with this top and side wire entry hood, featuring a secure screwlock for added protection. Designed for optimal performance, this hood is an essential accessory for any industrial or commercial power application. Rest assured, it complies with RoHS standards, ensuring environmentally-friendly production practices. Upgrade your connector setup with this reliable and high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1920060129-000
Connector Product Type:Hood
Cable/Wire Entry Location:Top & Side
Locking Device Type:Screwlock
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1920060129-000
Screw and Hole Thread Size:PG29
Locking Device Location:Housing
Sealable:Yes
Product Size:3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: