Enhance the functionality of your heavy-duty power connectors with our H16BPR-TGXH-M63 Rectangular Connector Hood. Designed for top and side wire entry, this black hood features a secure screwlock for easy installation and maintenance. Compliant with RoHS regulations, it offers reliable performance while minimizing environmental impact. Perfect for industrial applications, our connector hood is a essential component for ensuring seamless power connectivity. Elevate your power systems with this high-quality accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1920160163-001
Color:Black
Connector Product Type:Hood
Cable/Wire Entry Location:Top & Side
Locking Device Type:Screwlock
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1920160163-001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: