T1920240232-109
H24BPR-TGH-XL-2M32-EMC-C
Enhance the durability and functionality of your heavy-duty power connectors with this Black HDC IP68 EMC Series Hood. Crafted from rugged die-cast aluminum, it ensures reliable protection in demanding environments. Featuring a convenient top and side wire entry, it offers versatile installation options. The screw locking mechanism guarantees secure connections, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for industrial applications, this hood is a crucial component for maintaining efficient power delivery. Explore our full range of rectangular connector hoods and bases to complete your setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1920240232-109 |
Color: | Black |
Series: | HDC IP68 EMC |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Top & Side |
Locking Device Type: | Screw Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1920240232-109 |
Height: | 120 mm / 4.724 in |
Length: | 193 mm / 7.598 in |
Width: | 58 mm / 2.283 in |
Screw and Hole Thread Size: | 2XM32 |
Locking Device Location: | Hood |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |