Enhance the functionality of your heavy-duty power connectors with our H24BPR-TGH-3PG21 Hood. Designed for top and side wire entry, this essential accessory ensures secure and reliable connections in demanding environments. Featuring a screw lock mechanism, it provides added stability and peace of mind. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Perfect for industrial applications, this hood is a vital component for maintaining efficient power transmission. Elevate your power connector setup with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1920240321-000
Connector Product Type:Hood
Cable/Wire Entry Location:Top & Side
Locking Device Type:Screwlock
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1920240321-000
Screw and Hole Thread Size:3PG21
Locking Device Location:Housing
Sealable:Yes
Product Size:8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: