T1932100000-009
H10BPR-AGC-EMC-C
Part Aliases: TE Connectivity H10BPR-AGC-EMC-C
Enhance the durability and functionality of your heavy-duty power connectors with our HDC IP68 EMC Base Housing. Crafted from robust die-cast aluminum in sleek black, this essential component ensures secure and reliable connectivity in demanding environments. Featuring a convenient bottom wire entry and screw-lock mechanism, installation is a breeze. Rest easy knowing this product is fully RoHS compliant, offering both performance and sustainability. Elevate your connector setup with this essential Rectangular Connector Hood & Base accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1932100000-009 |
Color: | Black |
Series: | HDC IP68 EMC |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Screwlock |
Product: | Rectangular Connector Hoods & Bases |
Part Aliases: | H10BPR-AGC-EMC-C |
SKU: | AMPT1932100000-009 |
Height: | 21.9 mm / .862 in |
Length: | 110 mm / 4.331 in |
Width: | 56 mm / 2.205 in |
Locking Device Location: | Hood |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |