T1932160000-009
H16BPR-AGC-EMC-C
Part Aliases: TE Connectivity H16BPR-AGC-EMC-C
Enhance your heavy-duty power connector setup with the H16BPR-AGC-EMC-C Base Housing in sleek black. Crafted from durable die-cast aluminum, this HDC IP68 EMC-compliant housing ensures reliable performance in demanding environments. Featuring a convenient bottom wire entry and secure screwlock mechanism, it offers easy installation and maintenance. Elevate your connectivity solutions with this essential component, perfect for various applications in industrial and commercial settings. Rest assured, this product is RoHS compliant, meeting the latest standards for environmental responsibility. Trust in its quality and durability, backed by our reputation as a leading supplier of rectangular connector hoods and bases.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1932160000-009 |
Color: | Black |
Series: | HDC IP68 EMC |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Screwlock |
Product: | Rectangular Connector Hoods & Bases |
Part Aliases: | H16BPR-AGC-EMC-C |
SKU: | AMPT1932160000-009 |
Height: | 21.9 mm / .862 in |
Length: | 129.5 mm / 5.098 in |
Width: | 56 mm / 2.205 in |
Locking Device Location: | Hood |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |