T1932240000-009
H24BPR-AGC-EMC-C
Part Aliases: TE Connectivity H24BPR-AGC-EMC-C
Enhance the durability and functionality of your heavy-duty power connectors with our HDC IP68 EMC Base Housing. Crafted from high-quality die-cast aluminum in a sleek black finish, this housing ensures reliable performance in demanding industrial environments. Featuring a convenient bottom wire entry location and secure screwlock mechanism, it provides easy installation and maintenance. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your connector setup. Perfect for use with Rectangular Connector Hoods & Bases, this accessory is a vital component for maintaining optimal connectivity in your power systems. Elevate your operations with this essential connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1932240000-009 |
Color: | Black |
Series: | HDC IP68 EMC |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Screwlock |
Product: | Rectangular Connector Hoods & Bases |
Part Aliases: | H24BPR-AGC-EMC-C |
SKU: | AMPT1932240000-009 |
Height: | 22 mm / .866 in |
Length: | 156 mm / 6.142 in |
Width: | 56 mm / 2.205 in |
Locking Device Location: | Hood |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |