T1950100132-009
H10BPR-SGRH-M32-EMC-C
Part Aliases: TE Connectivity H10BPR-SGRH-M32-EMC-C
Enhance the protection and functionality of your heavy-duty power connectors with our black Die Cast Aluminum Base Housing. Designed for IP68 EMC compliance, this rugged housing ensures reliable performance in demanding environments. Featuring a side wire entry and screwlock mechanism, installation is secure and efficient. Trust in the durability and quality of our Rectangular Connector Hoods & Bases for your power connectivity needs. RoHS compliant and offering superior EMC shielding, this accessory is essential for industrial applications. Elevate your power connector setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1950100132-009 |
Color: | Black |
Series: | HDC IP68 EMC |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Screwlock |
Product: | Rectangular Connector Hoods & Bases |
Part Aliases: | H10BPR-SGRH-M32-EMC-C |
SKU: | AMPT1950100132-009 |
Height: | 120 mm / 4.724 in |
Length: | 169 mm / 6.654 in |
Width: | 80 mm / 3.15 in |
Locking Device Location: | Hood |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |